PCM-BRN

Panduit
644-PCM-BRN
PCM-BRN

Mfr.:

Description:
Wire Labels & Markers Pre-Printed WM Card, Vinyl Cloth, .22" W x 1.38" L, Solid Brown

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,34 € 3,34 €
3,10 € 31,00 €
3,00 € 75,00 €
2,93 € 146,50 €
2,36 € 236,00 €
2,28 € 570,00 €
2,21 € 1.105,00 €
2,14 € 2.140,00 €
2,12 € 5.300,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Labels & Markers
RoHS:  
Markers
Cable Marker
Each Marker On Card Has Same Color Background with No Legend
Vinyl Cloth
1.5 in
0.25 in
PCM
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Family: Product Family Solid NEMA Color Wire Marker Cards
Height: 1.5 in
Product Type: Wire Labels & Markers
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Tradename: StrongHold
Unit Weight: 10,626 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
4911990000
CNHTS:
4821100000
USHTS:
4911998000
JPHTS:
491199000
KRHTS:
4911990000
BRHTS:
49119900
ECCN:
EAR99