PCL300-7

Panduit
644-PCL300-7
PCL300-7

Mfr.:

Description:
Wire Labels & Markers Number, Vinyl Cloth, '7', 3"H, 6/card, 2

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Labels & Markers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Markers
Cable Marker
Identifies Shelving, Cable Tray, Racks, Etc.
GMC1 Vinyl Cloth
1.5 in
Brand: Panduit
Family: Vinyl Cloth Letters and Numbers
Height: 3.5 in
Product Type: Wire Labels & Markers
Secondary Colour: Yellow
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
4911990000
CNHTS:
4821100000
USHTS:
5807100520
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.