PCL100-C

Panduit
644-PCL100-C
PCL100-C

Mfr.:

Description:
Wire Labels & Markers Letter, Vinyl Cloth, 'C', 1"H, 10/card,

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Labels & Markers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Markers
Cable Marker
Identifies Shelving, Cable Tray, Racks, Etc.
GMC1 Vinyl Cloth
0.88 in
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Family: Vinyl Cloth Letters and Numbers
Height: 1.5 in
Product Type: Wire Labels & Markers
Secondary Colour: Yellow
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
4911990000
USHTS:
5807100520
ECCN:
EAR99