PC087-H25D-C0

Panduit
644-PC087-H25D-C0
PC087-H25D-C0

Mfr.:

Description:
Cable Mounting & Accessories Pan-Clamp 0.38 Inch (9.7 mm) Bundle Diameter With Integrated Fastener, Impact Modified Weather Resistant Nylon 6.6 Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,31 € 1,31 €
1,22 € 12,20 €
1,17 € 117,00 €
1,08 € 540,00 €
1,04 € 1.040,00 €
0,98 € 1.960,00 €
0,963 € 4.815,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Mount
Push-In
Nylon
0.62 in
Brand: Panduit
Family: Heavy Duty Fixed Diameter Clamp
Features: Easy hand installation with low insertion force and economical assembly for a wide variety of applications
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.