PBSC3-X

Panduit
644-PBSC3-X
PBSC3-X

Mfr.:

Description:
Cable Mounting & Accessories Harness Board Spring Wire Breakout, 3" (76.2mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 134

Stock:
134 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,92 € 7,92 €
7,37 € 73,70 €
7,12 € 142,40 €
7,10 € 355,00 €
6,09 € 1.218,00 €
5,92 € 2.960,00 €
5,75 € 5.750,00 €
5,68 € 11.360,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Harness Board
Steel
3 in
Brand: Panduit
Family: Spring Wire Breakout System
Features: System consists of harness board springs and spring holders to hold wire ends taut
Height: 0.44 in
Series: PBSC
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: Quick-Build
Unit Weight: 14,826 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7320909090
CNHTS:
3926909090
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.