P18-P47-M

Panduit
644-P18-P47-M
P18-P47-M

Mfr.:

Description:
Terminals PIN -DSC 22-18 N-I SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,324 € 324,00 €
0,323 € 1.615,00 €
0,255 € 2.550,00 €
0,252 € 6.300,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Specialized Terminals
Pin
Crimp
Male
Not Insulated
18 AWG
Cable Mount / Free Hanging
Metallic
Tin
Copper
Bulk
Brand: Panduit
Compliance: UL
Insulation Material: Not Insulated
Length: 19.1 mm
Material: Copper
Maximum Bundle Diameter: 1.5 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Width: 0.07 in
Wire Gauge: 18 AWG
Unit Weight: 1,186 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.