P18-6LF-M

Panduit
644-P18-6LF-M
P18-6LF-M

Mfr.:

Description:
Terminals RING-TRM 22-18 #06 N-I SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,262 € 2,62 €
0,249 € 24,90 €
0,244 € 122,00 €
0,201 € 201,00 €
0,196 € 392,00 €
0,189 € 945,00 €
0,187 € 1.870,00 €
0,186 € 4.650,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Screw Terminals
Spade
Crimp
Not Insulated
# 6
16 AWG
Screw
Tin
Copper
Brand: Panduit
Compliance: UL
Insulation Material: Not Insulated
Length: 17.3 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Voltage Rating: 2 kV
Width: 6.9 mm
Wire Gauge: 18 AWG
Unit Weight: 650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.