P12-6HDR-L

Panduit
644-P12-6HDR-L
P12-6HDR-L

Mfr.:

Description:
Terminals HRNG-TRM 16-12 #06 N-I SN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Screw Terminals
Ring
Crimp
Not Insulated
# 6
12 AWG
Screw
Tin
Copper
Brand: Panduit
Insulation Material: Not Insulated
Length: 19.81 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 50
Subcategory: Terminals
Voltage Rating: 2 kV
Width: 7.87 mm
Wire Gauge: 12 AWG
Unit Weight: 2,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.