P12-56HDR-D

Panduit
644-P12-56HDR-D
P12-56HDR-D

Mfr.:

Description:
Terminals Ring Terminal, heavy duty, non-insulated, 16 - 12 AWG, 5/16" stud size

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
630
Expected 9/15/2026
11.500
2.500
Expected 9/24/2026
4.000
Expected 12/11/2026
5.000
Expected 2/26/2027
Factory Lead Time:
56
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,57 € 5,70 €
0,543 € 54,30 €
0,531 € 265,50 €
0,519 € 519,00 €
0,505 € 1.262,50 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Not Insulated
M8
12 AWG
Screw
Tin
Copper
Brand: Panduit
Insulation Material: Not Insulated
Length: 24.38 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Voltage Rating: 2 kV
Width: 13.21 mm
Wire Gauge: 12 AWG
Unit Weight: 2,259 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.