P10-14RHT6-D

Panduit
644-P10-14RHT6-D
P10-14RHT6-D

Mfr.:

Description:
Terminals RING-TRM 12-10 1/4" N-I NI

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Screw Terminals
Ring
Crimp
Not Insulated
M6
10 AWG
Cable Mount / Free Hanging
Metallic
Nickel
Copper
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Insulation Material: Not Insulated
Length: 0.96 in
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Width: 0.53 in
Wire Gauge: 10 AWG
Unit Weight: 2,073 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99