OFR20DSOOS

Panduit
644-OFR20DSOOS
OFR20DSOOS

Mfr.:

Description:
Wire Ducting & Raceways Office Furniture Raceway Double Spill-Ov

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fitting
Brand: Panduit
Family: Pan-Way Office Furniture Raceway Fittings
Features: Office Furniture Raceway fittings have been designed to maintain the TIA/EIA required 1" minimum bend radius of high performance copper
Product Type: Wire Ducting & Raceways
Secondary Colour: Slate
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 103,238 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926301000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.