OF70FV4MT

Panduit
644-OF70FV4MT
OF70FV4MT

Mfr.:

Description:
Wire Ducting & Raceways Office Furniture Raceway Snap-on Vertica

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fitting
70 mm
15.9 mm
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Family: Pan-Way Office Furniture Raceway Fittings
Features: Office Furniture Raceway fittings have been designed to maintain the TIA/EIA required 1" minimum bend radius of high performance copper
Product Type: Wire Ducting & Raceways
Secondary Colour: Almond
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 54,431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3925900000
ECCN:
EAR99