NK6APC6BU

Panduit
644-NK6APC6BU
NK6APC6BU

Mfr.:

Description:
Ethernet Cables / Networking Cables Netkey copper patch cord, category 6A, CM/LSZH, 6 ft., Blue UTP cable.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,89 € 18,89 €
17,54 € 175,40 €
16,90 € 422,50 €
15,26 € 763,00 €
15,01 € 1.501,00 €
14,97 € 3.742,50 €
14,95 € 7.475,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Product Type: Ethernet Cables / Networking Cables
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT