N8522BTC

Panduit
644-N8522BTC
N8522BTC

Mfr.:

Description:
Racks & Rack Cabinets 800mmW x 45 RU x 1219mmD N-Type, Doors,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7.805,47 € 7.805,47 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Racks & Rack Cabinets
RoHS:  
Enclosed Cabinets
N-Type Cabinet
45U
800 mm
2.134 m
Black
Steel
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Depth: 1.2 m
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9403208000
USHTS:
9403200090
JPHTS:
940320000
KRHTS:
9403209000
BRHTS:
94032000
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT