MT1D-Q

Panduit
644-MT1D-Q
MT1D-Q

Mfr.:

Description:
Wire Labels & Markers Marker Tag, 304 SS, Circle, 1 Hole, 1.0" (25mm) x .035" (.89mm)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,66 € 1,66 €
1,47 € 14,70 €
1,24 € 124,00 €
1,20 € 300,00 €
1,15 € 575,00 €
1,14 € 1.140,00 €
1,13 € 2.825,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Labels & Markers
RoHS:  
Marker Plate
Stainless Steel 304
1 in
Brand: Panduit
Family: Stainless Steel
Product Type: Wire Labels & Markers
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Unit Weight: 4,582 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7326909890
CNHTS:
4821100000
USHTS:
8443995050
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.