MS3367-4-9

Panduit
644-MS3367-4-9
MS3367-4-9

Mfr.:

Description:
Cable Ties PLT1M-C WITH MIL SPEC CERT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Panduit PLT1M-M
Panduit
Cable Ties Cable Tie, 3.9L (99mm), Miniature, Nylon, Natural

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cable Ties
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Series: MS
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tradename: Pan-Steel
Part # Aliases: PLT1M-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99