MS2W38T15-L6

Panduit
644-MS2W38T15-L6
MS2W38T15-L6

Mfr.:

Description:
Cable Ties MS Strapping, 316 SS, .38" (9.5mm) Wd, 11.8" (300mm), .015" (.38mm) thk

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,28 € 2,28 €
1,96 € 98,00 €
1,88 € 188,00 €
1,84 € 460,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Banding Straps
Metallic
Heavy Duty
Stainless Steel (AISI 316)
11.8 in
0.374 in
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Bundle Diameter: 2 in
Series: MS
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Tradename: Pan-Steel
Unit Weight: 14,163 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7220202100
CNHTS:
3926909090
CAHTS:
8536690010
USHTS:
7326908688
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
73269090
ECCN:
EAR99