MP550

Panduit
644-MP550
MP550

Mfr.:

Description:
Printers Includes MP550 printer, 1 cassette of T200X000VPM2-BK, USB cable, Li-Ion Rechargeable battery pack, and power adapter (MP-ACS-2). For Use in North America

Lifecycle:
New Product:
New from this manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Printers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Printer
Brand: Panduit
Product Type: Printers
Series: MP500
Factory Pack Quantity: 1
Subcategory: Printers
Unit Weight: 5,443 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8443321000
CAHTS:
8443320090
USHTS:
8443321050
JPHTS:
844332090
KRHTS:
8443321090
MXHTS:
8443320904
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP500/550 Printers & Accessories

Panduit MP500/550 Printers and Accessories are perfect for electrical contractors, network contractors, and smaller OEMs and panel shops. These devices are able to print up to 2" wide label media, cassettes, bulk label media, die cut heat shrink labels, and raised panel labels. The MP500/550 devices offer a print speed of 2" per second and consist of an automatic cutter and rewinder. These devices are able to print through PC, wireless, or phone. The MP500/550 devices include mobile printers, desktop printers, and embossing systems.