MP250W175-C

Panduit
644-MP250W175-C
MP250W175-C

Mfr.:

Description:
Wire Labels & Markers Marker Plate, 2.50" x 1.75"(63.5mm x 19.1mm), White

In Stock: 348

Stock:
348 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,73 € 1,73 €
1,66 € 16,60 €
1,63 € 32,60 €
1,62 € 81,00 €
1,59 € 159,00 €
1,52 € 304,00 €
1,32 € 660,00 €
1,29 € 1.290,00 €
1,25 € 2.500,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Labels & Markers
RoHS:  
Markers
Identification Plate
Attached with Cable Ties
Nylon
63.5 mm
44.5 mm
MP250
Brand: Panduit
Product Type: Wire Labels & Markers
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.