MMP337W53-MAL-4

Panduit
644-MMP337W53-MAL-4
MMP337W53-MAL-4

Mfr.:

Description:
Wire Labels & Markers Marker Plate, Aluminum, 4 Hole, 3.37" x .53" (89mm x 13mm), 4-up

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1.750,00 €
1,74 € 3.480,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Labels & Markers
RoHS:  
MMP
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: Pan-Code
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0