MLTFC2S-CP316

Panduit
644-MLTFC2S-CP316
MLTFC2S-CP316

Mfr.:

Description:
Cable Ties MLT Tie, 316 SS, Fully Coated, Standard, 7.9 (201mm), .010 (.25mm) thk

In Stock: 572

Stock:
572
Can Dispatch Immediately
On Order:
400
Expected 7/17/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,86 € 2,86 €
2,65 € 26,50 €
2,57 € 64,25 €
2,36 € 236,00 €
2,35 € 705,00 €
2,06 € 2.060,00 €
2,04 € 10.200,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Metal Ties
Self-Locking
Metallic
UV Resistant
Stainless Steel (AISI 316), Polyester Coated
7.9 in
0.311 in
100 lbs
CE; UL E56854
Brand: Panduit
Maximum Bundle Diameter: 2 in
Series: MLT
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tradename: Pan-Steel
Unit Weight: 3,408 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7326909890
CNHTS:
3926909090
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.