MLT8WS-LP

Panduit
644-MLT8WS-LP
MLT8WS-LP

Mfr.:

Description:
Cable Ties MLT Wave Tie, 304 SS, Standard, 26.8 (679mm), .010 (.25mm) thk

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,76 € 3,76 €
3,48 € 34,80 €
3,11 € 155,50 €
2,92 € 292,00 €
2,82 € 705,00 €
2,74 € 1.370,00 €
2,73 € 2.730,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Metal Ties
Metallic
Standard Duty
Stainless Steel (AISI 304)
26.732 in
0.181 in
91 kg
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Bundle Diameter: 8 in
Series: MLT
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Tradename: Pan-Steel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7326909890
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
7326908688
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
73269090
ECCN:
EAR99