MLT6EH-LP

Panduit
644-MLT6EH-LP
MLT6EH-LP

Mfr.:

Description:
Cable Ties MLT Tie, 304 SS, Extra Heavy, 23.4 (594mm), .010 (.25mm) thk

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,78 € 3,78 €
3,51 € 35,10 €
3,28 € 164,00 €
2,96 € 296,00 €
2,90 € 725,00 €
2,81 € 1.405,00 €
2,80 € 2.800,00 €
2,77 € 6.925,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Metal Ties
Metallic
Heavy Duty
Stainless Steel (AISI 304)
23.4 in
0.5 in
272 kg
Brand: Panduit
Maximum Bundle Diameter: 6 in
Series: MLT
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Tradename: Pan-Steel
Unit Weight: 21,328 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7326909890
CNHTS:
3926909090
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.