MLT4WLH-LP

Panduit
644-MLT4WLH-LP
MLT4WLH-LP

Mfr.:

Description:
Cable Ties MLT Wave Tie, 304 SS, Light Heavy, 14.3 (362mm), .010 (.25mm) thk

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2,18 €
2,02 € 20,20 €
1,81 € 90,50 €
1,71 € 171,00 €
1,67 € 417,50 €
1,63 € 815,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Metal Ties
Metallic
Heavy Duty
Stainless Steel (AISI 304)
14.25 in
0.252 in
91 kg
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Bundle Diameter: 4 in
Series: MLT
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Tradename: Pan-Steel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7326909890
CNHTS:
3926909090
CAHTS:
8536690010
USHTS:
7326908688
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
73269090
ECCN:
EAR99