MLT4WH-LP

Panduit
644-MLT4WH-LP
MLT4WH-LP

Mfr.:

Description:
Cable Ties MLT Wave Tie, 304 SS, Heavy, 14.3 (362mm), .010 (.25mm) thk

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,19 € 2,19 €
2,13 € 21,30 €
2,07 € 51,75 €
1,94 € 97,00 €
1,83 € 183,00 €
1,81 € 452,50 €
1,80 € 900,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Metal Ties
Metallic
Heavy Duty
Stainless Steel (AISI 304)
14.25 in
0.311 in
408 kg
Brand: Panduit
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Maximum Bundle Diameter: 4 in
Packaging: Bulk
Series: MLT
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Tradename: Pan-Steel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7326909890
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99