MLT4S-L

Panduit
644-MLT4S-L
MLT4S-L

Mfr.:

Description:
Cable Ties MLT Tie, 304 SS, Standard, 14.3 (362mm), .010 (.25mm) thk

In Stock: 26

Stock:
26 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,92 € 19,20 €
1,62 € 81,00 €
1,61 € 402,50 €
1,57 € 785,00 €
1,51 € 1.510,00 €
1,47 € 3.675,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
2,00 €
Min:
1

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Metal Ties
Self-Locking
Metallic
UV Resistant
Stainless Steel (AISI 304)
17 in
0.18 in
408 kg
CE; UL E56854
Brand: Panduit
Maximum Bundle Diameter: 4 in
Series: MLT
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Tradename: Pan-Steel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7326909890
CNHTS:
3926909090
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.