MLT1S-CP316

Panduit
644-MLT1S-CP316
MLT1S-CP316

Mfr.:

Description:
Cable Ties MLT Tie, 316 SS, Standard, 5.0 (127mm), .010 (.25mm) thk

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,63 € 16,30 €
1,51 € 37,75 €
1,31 € 131,00 €
1,26 € 378,00 €
1,20 € 600,00 €
1,19 € 2.975,00 €
1,18 € 5.900,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Metal Ties
Self-Locking
Metallic
UV Resistant
Stainless Steel (AISI 316)
5 in
0.181 in
91 kg
CE; UL E56854
Brand: Panduit
Maximum Bundle Diameter: 0.5 in
Packaging: Bulk
Series: MLT
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tradename: Pan-Steel
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7326909890
CNHTS:
3926909090
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.