MLT1H-LPAL

Panduit
644-MLT1H-LPAL
MLT1H-LPAL

Mfr.:

Description:
Cable Ties MLT Tie, Alum, Heavy, 5.5 (140mm), .012 (.03mm) thk

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,47 € 1,47 €
1,41 € 14,10 €
1,35 € 67,50 €
1,31 € 131,00 €
1,17 € 292,50 €
1,13 € 565,00 €
1,08 € 1.080,00 €
1,05 € 2.625,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Metal Ties
Self-Locking
Metallic
Aluminum
5.5 in
0.311 in
23 kg
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Bundle Diameter: 0.5 in
Series: MLT
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Tradename: Pan-Alum
Unit Weight: 1,599 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7326909890
CNHTS:
3926909090
CAHTS:
8536690010
USHTS:
7616995190
JPHTS:
761699000
MXHTS:
85366999
BRHTS:
76169900
ECCN:
EAR99