MLT10H-LP316

Panduit
644-MLT10H-LP316
MLT10H-LP316

Mfr.:

Description:
Cable Ties MLT Tie, 316 SS, Heavy, 33.0 (838mm), .010 (.25mm) thk

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,70 € 5,70 €
5,38 € 53,80 €
5,23 € 130,75 €
4,52 € 226,00 €
4,35 € 435,00 €
4,23 € 1.057,50 €
4,18 € 2.090,00 €
3,99 € 3.990,00 €
3,97 € 9.925,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Metal Ties
Self-Locking
Natural
Heavy Duty
Stainless Steel (AISI 316)
33 in
0.311 in
204 kg
CE; UL E56854
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Bundle Diameter: 10 in
Packaging: Tube
Series: MLT
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Tradename: Pan-Steel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7326909890
CNHTS:
3926909090
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99