MEC100-PV-C

Panduit
644-MEC100-PV-C
MEC100-PV-C

Mfr.:

Description:
Cable Mounting & Accessories Metal Edge Clip, 1 to 2 USE-2 Wires, 0.100" panel max

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,774 € 0,77 €
0,706 € 7,06 €
0,705 € 70,50 €
0,673 € 336,50 €
0,67 € 670,00 €
0,669 € 1.672,50 €
0,668 € 3.340,00 €
0,667 € 6.670,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Mounting & Accessories
RoHS:  
Edgle Clip
Edge Mount
Stainless Steel
Silver
9.7 mm
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 18.5 mm
Panel Thickness: 2.5 mm
Product: Accessories
Series: MEC
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
7326908688
ECCN:
EAR99