LWC19-A-C14

Panduit
644-LWC19-A-C14
LWC19-A-C14

Mfr.:

Description:
Cable Mounting & Accessories Latching Wire Clip, Adh., .19" (4.8mm) Bundle, GRY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 823

Stock:
823 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,834 € 0,83 €
0,75 € 7,50 €
0,737 € 73,70 €
0,726 € 363,00 €
0,63 € 630,00 €
0,605 € 1.512,50 €
0,595 € 2.975,00 €
0,584 € 5.840,00 €
25.000 Quote

Similar Product

Panduit LWC19-A-M14
Panduit
Cable Mounting & Accessories Latching Wire Clip, Adh., .19" (4.8mm) Bundle, GRY

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Mount
Adhesive
Nylon
0.19 in
0.61 in
0.85 in
Brand: Panduit
Compliance: UL
Family: Latching Wire Clips
Features: Routes and secures cords and cables
Height: 0.39 in
Product: Cable Clips
Series: LWC
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LWC Latching Wire Clips

Panduit LWC Latching Wire Clips route and secure cords and cables where indoor mounting holes cannot be made. The latching wire clips have superior adhesive for long-term reliability and a convenient releasable latch. The Panduit LWC Latching Wire Clips are made of Nylon 6.6 material, have a 113g to 988g max static load, and are available in six sizes.