LPMS-S8-C

Panduit
644-LPMS-S8-C
LPMS-S8-C

Mfr.:

Description:
Cable Tie Mounts Cable Tie Mount, Low Profile, #8 Screw (M4)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.866

Stock:
2.866
Can Dispatch Immediately
On Order:
6.300
Expected 6/23/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,406 € 4,06 €
0,403 € 40,30 €
0,396 € 198,00 €
0,353 € 353,00 €
0,316 € 3.160,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Tie Mounts
RoHS:  
Cable Tie Mounts
Screw Mount
Nylon
0.748 in
19 mm
0.374 in
9.5 mm
#8 (M4)
Bulk
Brand: Panduit
Compliance: UL
Product Type: Cable Tie Mounts
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 563,538 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.