LPMM-S2-M

Panduit
644-LPMM-S2-M
LPMM-S2-M

Mfr.:

Description:
Cable Tie Mounts Cable Tie Mount, Low Profile, #2 Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 987

Stock:
987 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,28 € 2,80 €
0,266 € 26,60 €
0,26 € 130,00 €
0,254 € 254,00 €
0,228 € 456,00 €
0,196 € 980,00 €
0,189 € 1.890,00 €
0,187 € 4.675,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Tie Mounts
RoHS:  
LPMM
Cable Tie Mounts
Screw Mount
Nylon
0.394 in
10 mm
0.315 in
8 mm
#2 (M2)
Brand: Panduit
Compliance: UL
Product Type: Cable Tie Mounts
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Unit Weight: 642 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.