LIAS4-Q

Panduit
644-LIAS4-Q
LIAS4-Q

Mfr.:

Description:
Terminals Lay-In lug, #14-#4 CU Sol or Str #8-#4 AL Str

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,75 € 6,75 €
6,27 € 62,70 €
5,94 € 148,50 €
5,81 € 581,00 €
5,68 € 1.420,00 €
5,62 € 2.810,00 €
5,47 € 5.470,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
LIAS4
StructuredGround
Brand: Panduit
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
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
8536901000
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LIAS4-Q Lay-In Lugs

Panduit LIAS4-Q Lay-In Lugs feature an ideal solution for installing grounding connectors to solar panels or other beam grounding applications. The lay-in design simplifies installation because it does not require the user to drill holes in the structure or use additional threaded nuts and bolts. To install, lay the device into the ground structure and torque the set screw to the required value. The LIAS4-Q series has a tin-plated aluminum connector head with green stainless steel hex head set screws; the green color indicates a grounding connection. The Panduit LIAS4-Q Lay-In Lugs are RoHS compliant and provide sufficient torque capability, reliable electrical connections, and corrosion resistance in harsh environmental applications.