LHMS-S6-C

Panduit
644-LHMS-S6-C
LHMS-S6-C

Mfr.:

Description:
Cable Tie Mounts Cable Tie Mount, Lightening Hole #6 Screw (M3.5)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 161

Stock:
161 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,62 € 3,62 €
3,37 € 33,70 €
3,28 € 65,60 €
3,25 € 162,50 €
2,81 € 562,00 €
2,62 € 1.310,00 €
2,55 € 2.550,00 €
2,52 € 5.040,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Tie Mounts
RoHS:  
LHMS
Cable Tie Mounts
Screw Mount
Nylon
0.748 in
19 mm
0.709 in
18 mm
#6 (M3)
Brand: Panduit
Compliance: UL
Product Type: Cable Tie Mounts
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 3,264 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LHMS Lightening Hole Cable Tie Mounts

Panduit LHMS Lightening Hole Cable Tie Mounts secure cable bundles that run through bulkhead lightening holes and protect them from sharp edges. These hole mounts are made of Nylon 6.6 and are natural in color for indoor environments. The LHMS cable tie mounts operate at -60°C to 85°C temperature range and are RoHS-compliant. These hole cable tie mounts are ideal for miniature, intermediate, and standard cross-section ties.