LHMS-S5-D

Panduit
644-LHMS-S5-D
LHMS-S5-D

Mfr.:

Description:
Cable Tie Mounts Cable Tie Mount, Lightening Hole #5 Screw (M3)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.607

Stock:
5.607
Can Dispatch Immediately
On Order:
4.000
Expected 6/1/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,14 € 2,14 €
1,89 € 18,90 €
1,86 € 186,00 €
1,80 € 450,00 €
1,76 € 880,00 €
1,73 € 1.730,00 €
1,31 € 3.275,00 €
1,29 € 6.450,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Tie Mounts
RoHS:  
LHMS
Cable Tie Mounts
Screw Mount
Nylon
0.748 in
19 mm
0.709 in
18 mm
Brand: Panduit
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Cable Tie Mounts
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Unit Weight: 2,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99