LDPH10IW8-A

Panduit
644-LDPH10IW8-A
LDPH10IW8-A

Mfr.:

Description:
Wire Ducting & Raceways LDPH10 Hinged, 2-piece Power Rated Raceway Sold per Foot
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Rated Raceway
Off White
8 ft
38.6 mm
21.8 mm
Brand: Panduit
Family: Pan-Way LDPH Surface Raceway System
Features: Tamper resistant
Product Type: Wire Ducting & Raceways
Secondary Colour: Off White
Factory Pack Quantity: 8
Subcategory: Wire & Cable Management
Unit Weight: 814,289 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
3925900000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.