LCMA25-10F-C

Panduit
644-LCMA25-10F-C
LCMA25-10F-C

Mfr.:

Description:
Terminals Copper Compression Metric Lug, 1 Hole, S

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Lug Terminal
Compression
Crimp
Female
Not Insulated
M10
Screw
Tin
Copper
LCMA
Pan-Lug
Brand: Panduit
Length: 29.9 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 15.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.