LCDX4-14AF-L

Panduit
644-LCDX4-14AF-L
LCDX4-14AF-L

Mfr.:

Description:
Terminals Copper Compression Lug, 2 Hole, #4 AWG Flex, 1/4 (6.4mm) Stud, 90 Bent
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
9,98 € 9,98 €
9,01 € 90,10 €
8,82 € 441,00 €
8,63 € 863,00 €
8,38 € 2.095,00 €
8,20 € 4.100,00 €
8,02 € 8.020,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Terminals
Crimp
4 AWG
LCDX
Pan-Lug
Brand: Panduit
Product Type: Terminals
Factory Pack Quantity: 50
Subcategory: Terminals
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
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LCDX Two-Hole Compression Lugs

Panduit LCDX Two-Hole Compression Lugs are Pan-Lug™ nickel silver-plated compression connectors that provide permanent terminations for power and grounding applications. These compression lugs feature outstanding electrical conductivity while resisting corrosion and oxidation. The LCDX series offers an ideal solution for plating electrical connectors utilized in high-performance scenarios. The silver-plated construction enables the deposit to conform to and envelop a mating connector, filling in tiny gaps and surface irregularities. The result is a larger effective contact area that reduces overall connector resistance. Panduit LCDX Two-Hole Compression Lugs are available in a range of sizes and options. Applications include power distribution, automotive, marine, and aerospace.