LCCX6-38D-L

Panduit
644-LCCX6-38D-L
LCCX6-38D-L

Mfr.:

Description:
Terminals Copper Compression Lug, 2 Hole, #6 AWG Flex, 3/8 (9.5mm) Stud, 1 (25.4mm) Hole Spacing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,43 € 8,43 €
7,62 € 76,20 €
7,45 € 372,50 €
7,28 € 728,00 €
7,08 € 1.770,00 €
6,92 € 3.460,00 €
6,78 € 6.780,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Lug Terminal
Compression
Crimp
Female
9.53 mm
6 AWG
Blue
LCCX
Pan-Lug
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Terminals
Factory Pack Quantity: 50
Subcategory: Terminals
Wire Gauge: 6 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
BRHTS:
85369090
ECCN:
EAR99

Pan-Lug™ LCCX Two-Hole Copper Compression Lugs

Panduit Pan-Lug™ LCCX Series Two-Hole Copper Compression Lugs feature a permanent termination solution for various power and grounding applications. The compression lugs have a long barrel to maximize the number of available crimps, a standard tongue, and an inspection window. The LCCX series provides premium wire pull-out strength and electrical performance. The lugs offer color-coded barrels for proper crimp die selection, and the wire entry is beveled to prevent bending wire strands during insertion. The Panduit Pan-Lug LCCX Series Two-Hole Copper Compression Lugs is UL listed, CSA certified, and tested by Telcordia, which meets Network Equipment-Building Systems (NEBS) Level 3 requirements.