LCCF4-14B-L

Panduit
644-LCCF4-14B-L
LCCF4-14B-L

Mfr.:

Description:
Terminals Copper Compression Lug, 2 Hole, #4 AWG,

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Lug Terminal
Compression
Crimp
Female
6.35 mm
4 AWG
Gray
LCCF
Pan-Lug
Brand: Panduit
Product Type: Terminals
Factory Pack Quantity: 50
Subcategory: Terminals
Wire Gauge: 4 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8535900090
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LCCF Copper Compression Lugs

Panduit LCCF Copper Compression Lugs provide permanent terminations for a variety of power and grounding applications, with innovation, high reliability, and low installed cost. The LCCF compression connectors feature a long barrel, standard tongue, and flex cable. These Panduit compression lugs are designed without an inspection window. Typical applications include power distribution systems, battery packs, automotive electrical systems, chemical processing plants, and aerospace.