LCC10-14JAW-L

Panduit
644-LCC10-14JAW-L
LCC10-14JAW-L

Mfr.:

Description:
Terminals Copper Compression Lug, 2 Hole, #10 AWG, 1/4 (6.4mm) Stud, Slotted Tongue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,61 € 10,61 €
9,94 € 99,40 €
9,73 € 486,50 €
9,32 € 932,00 €
9,06 € 2.265,00 €
8,86 € 4.430,00 €
8,66 € 8.660,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Lug Terminal
Compression
Crimp
Male
Not Insulated
6.35 mm
10 AWG
Screw
Tin
Copper
LCC
Pan-Lug
Brand: Panduit
Product Type: Terminals
Factory Pack Quantity: 50
Subcategory: Terminals
Wire Gauge: 10 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LCC Two-Hole Compression Lugs

Panduit LCC Two-Hole Compression Lugs feature a permanent termination solution for various power and grounding applications. The compression lugs have a long barrel to maximize the number of available crimps, a standard tongue, and an optional inspection window. The LCC series provides a premium wire pull-out strength and electrical performance. The lugs offer color-coded barrels for proper crimp die selection, and the barrel is enclosed to prevent corrosive material from entering. Panduit LCC Two-Hole Compression Lugs is UL listed, CSA certified, and tested by Telcordia, which meets Network Equipment-Building Systems (NEBS) Level 3 requirements.