LCC1-38D-E

Panduit
644-LCC1-38D-E
LCC1-38D-E

Mfr.:

Description:
Terminals Copper Compression Lug, 2 Hole, #1 AWG, 3/8 (9.5mm) Stud, 1 (25.4mm) Hole Spacing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,86 € 11,86 €
11,21 € 112,10 €
10,65 € 213,00 €
10,11 € 1.011,00 €
9,90 € 4.950,00 €
9,68 € 9.680,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Lug Terminal
Compression
Crimp
Male
9.53 mm
1 AWG
Green
LCC
Pan-Lug
Brand: Panduit
Product Type: Terminals
Factory Pack Quantity: 20
Subcategory: Terminals
Wire Gauge: 1 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
USHTS:
8536904000
MXHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LCC Two-Hole Compression Lugs

Panduit LCC Two-Hole Compression Lugs feature a permanent termination solution for various power and grounding applications. The compression lugs have a long barrel to maximize the number of available crimps, a standard tongue, and an optional inspection window. The LCC series provides a premium wire pull-out strength and electrical performance. The lugs offer color-coded barrels for proper crimp die selection, and the barrel is enclosed to prevent corrosive material from entering. Panduit LCC Two-Hole Compression Lugs is UL listed, CSA certified, and tested by Telcordia, which meets Network Equipment-Building Systems (NEBS) Level 3 requirements.