LCAX2-12F-E

Panduit
644-LCAX2-12F-E
LCAX2-12F-E

Mfr.:

Description:
Terminals Copper Compression Lug, 1 Hole, #2 AWG Flex, 1/2 (12.7mm) Stud, 90 Bent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,78 € 9,78 €
9,10 € 91,00 €
8,64 € 172,80 €
8,21 € 821,00 €
8,03 € 4.015,00 €
7,86 € 7.860,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Lug Terminal
Compression
Crimp
Not Insulated
1/2
2 AWG
Cable Mount / Free Hanging
Brown
Tin
Copper
LCAX
Pan-Lug
Brand: Panduit
Length: 1.75 in
Maximum Operating Temperature: + 90 C
Mounting Angle: Right Angle
Product Type: Terminals
Factory Pack Quantity: 20
Subcategory: Terminals
Voltage Rating: 35 kV
Width: 0.75 in
Wire Gauge: 2 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8535900090
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8535908020
JPHTS:
8536900002
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LCAX Copper Compression Lugs

Panduit LCAX Copper Compression Lugs with standard barrel type are designed with flexible, extra-flexible, and code-stranded copper conductors. These lugs include an inspection window to ensure full conductor insertion visually. Panduit LCAX lugs are UL listed and CSA certified to 35KV. These one-hole lugs are temperature-rated to +90°C when crimped with crimping tools and dies.