LCAX1-14H-X

Panduit
644-LCAX1-14H-X
LCAX1-14H-X

Mfr.:

Description:
Terminals Copper Compression Lug, 1 Hole, #1 AWG Flex, 1/4 (6.4mm) Stud, 45 Bent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,18 € 9,18 €
8,30 € 83,00 €
8,12 € 243,60 €
7,94 € 794,00 €
7,71 € 1.927,50 €
7,55 € 3.775,00 €
7,38 € 7.380,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Lug Terminal
Compression
Crimp
Not Insulated
1/4
1 AWG
Cable Mount / Free Hanging
Green
Tin
Copper
LCAX
Pan-Lug
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Length: 1.43 in
Maximum Operating Temperature: + 90 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 10
Subcategory: Terminals
Voltage Rating: 35 kV
Width: 0.76 in
Wire Gauge: 1 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99