LCAX1-12F-X

Panduit
644-LCAX1-12F-X
LCAX1-12F-X

Mfr.:

Description:
Terminals Copper Compression Lug, 1 Hole, #1 AWG Flex, 1/2 (12.7mm) Stud, 90 Bent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,67 € 9,67 €
8,73 € 87,30 €
8,54 € 256,20 €
8,36 € 836,00 €
8,12 € 2.030,00 €
7,94 € 3.970,00 €
7,77 € 7.770,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Lug Terminal
Compression
Crimp
Not Insulated
1/2
1 AWG
Cable Mount / Free Hanging
Green
Tin
Copper
LCAX
Pan-Lug
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Length: 1.82 in
Maximum Operating Temperature: + 90 C
Mounting Angle: Right Angle
Product Type: Terminals
Factory Pack Quantity: 10
Subcategory: Terminals
Voltage Rating: 35 kV
Width: 0.8 in
Wire Gauge: 1 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8535908020
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

LCAX Copper Compression Lugs

Panduit LCAX Copper Compression Lugs with standard barrel type are designed with flexible, extra-flexible, and code-stranded copper conductors. These lugs include an inspection window to ensure full conductor insertion visually. Panduit LCAX lugs are UL listed and CSA certified to 35KV. These one-hole lugs are temperature-rated to +90°C when crimped with crimping tools and dies.