LCAF4-10F-L

Panduit
644-LCAF4-10F-L
LCAF4-10F-L

Mfr.:

Description:
Terminals Copper Compression Lug, 1 Hole, #4 AWG,

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,78 € 3,78 €
3,61 € 36,10 €
3,57 € 3.570,00 €
3,46 € 8.650,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Lug Terminal
Crimp
4 AWG
Cable Mount / Free Hanging
Copper
LCAF
Pan-Lug
Brand: Panduit
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Unit Weight: 12,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pan-Lug™ LCAF Copper Compression Connectors

Panduit Pan-Lug™ LCAF Copper Compression Connectors feature a permanent termination solution for various power and grounding applications. The one-hole lug connectors are constructed of highly conductive copper material and tin-plated to inhibit corrosion. The LCAF series offers a standard barrel and tongue design, an inspection window to visually assure conductor insertion, and a flared entry preventing bent strands on insertion. The connectors are color-coded for fast and accurate crimp-die selection. The Panduit Pan-Lug LCAF Copper Compression Connectors are tested by Telcordia and meet Network Equipment-Building Systems (NEBS) Level 3 requirements.