LCAF2-14H-E

Panduit
644-LCAF2-14H-E
LCAF2-14H-E

Mfr.:

Description:
Terminals Copper Compression Lug, 1 Hole, #2 AWG, Flared Barrel, 1/4 (6.4mm) Stud, 45 Bent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,24 € 9,24 €
8,49 € 84,90 €
8,20 € 164,00 €
7,79 € 779,00 €
7,62 € 3.810,00 €
7,46 € 7.460,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Lug Terminal
Crimp
2 AWG
Cable Mount / Free Hanging
Copper
LCAF
Pan-Lug
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Terminals
Factory Pack Quantity: 20
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99