LCA6-56-L

Panduit
644-LCA6-56-L
LCA6-56-L

Mfr.:

Description:
Terminals RING-LUG 06AWG 5/16" CU SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 969

Stock:
969 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,41 € 2,41 €
2,28 € 22,80 €
2,23 € 111,50 €
2,18 € 218,00 €
2,12 € 530,00 €
2,06 € 1.030,00 €
2,02 € 2.020,00 €
1,95 € 4.875,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Terminals
Crimp
5/16 in
Cable Mount / Free Hanging
Blue
Tin
Copper
LCA
Pan-Lug
Brand: Panduit
Country of Assembly: MX
Country of Diffusion: Not Available
Country of Origin: MX
Length: 43.94 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 50
Subcategory: Terminals
Width: 14.22 mm
Wire Gauge: 6 AWG
Unit Weight: 10,354 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

LCA Compression Lugs

Panduit LCA Compression Lugs are designed to be used with stranded copper conductors. These lugs feature a color-coded barrel and an inspection window to ensure full conductor insertion. The LCA compression lugs are tin-plated and 35KV voltage rated. These conductors are UL listed and CSA certified at temperatures rated +90°C (AL9CU). Panduit LCA Compression Lugs meet NEBS Level 3 standards.