LC3-A-C8

Panduit
644-LC3-A-C8
LC3-A-C8

Mfr.:

Description:
Cable Mounting & Accessories Latching Clip, Adhesive, .20 (5.1mm) Square Inch Bundle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.500
Expected 6/23/2026
700
Expected 7/7/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,581 € 5,81 €
0,544 € 54,40 €
0,535 € 267,50 €
0,428 € 428,00 €
0,346 € 865,00 €
0,342 € 1.710,00 €
0,339 € 3.390,00 €
0,335 € 8.375,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Mount
Adhesive
Polyvinyl Chloride (PVC)
0.75 in
0.75 in
Brand: Panduit
Compliance: UL
Family: Adhesive Backed Latching Clips
Features: Latching cover withstands vibration
Height: 0.47 in
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.